
Unidirectional ESD suppressor diode array for USB interfaces, featuring 3 channels and a 5.5V max supply voltage. This SOT-553 packaged component offers 1.5pF capacitance, 11V minimum breakdown voltage, and a 105.5V clamping voltage. Operating across a -40°C to 85°C temperature range, it provides 90W peak pulse power and 1nA leakage current. The device is RoHS compliant and designed for surface-mount termination.
Texas Instruments TPD3E001DRLR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 105.5V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 900mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 90W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Termination | SMD/SMT |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD3E001DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
