
3-channel unidirectional transient voltage suppressor (TVS) diode with 1.5pF capacitance and 5.5V working voltage. Offers ±8kV ESD protection, 1nA max leakage current, and 10A peak pulse current. Designed for USB 2.0 interfaces, this SMD component operates from -40°C to 85°C. Features 11V minimum breakdown voltage and 90W peak pulse power.
Texas Instruments TPD3E001DRYR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Clamping Voltage | 105.5V |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.45mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1nA |
| Number of Channels | 3 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 90W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.05mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD3E001DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
