
Four-channel transient voltage suppressor (TVS) array offering +/-15-kV ESD protection for high-speed data interfaces like LVDS, USB, and Ethernet. Features low 1.5pF capacitance, 5.5A peak pulse current, and 100W peak pulse power. Operating voltage is 5.5V with a minimum breakdown voltage of 11V and a clamping voltage of 105.5V. This unidirectional device is housed in a compact 6-SC70 package (1.25mm depth, 1mm height, 2mm length, 1.4mm width) and operates from -40°C to 85°C. It is RoHS compliant with lead-free termination.
Texas Instruments TPD4E001DCKR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SC |
| Clamping Voltage | 105.5V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 2mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 1nA |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
