
Automotive quad ESD protection diode, 1.5-pF capacitance, 5.5-V working voltage, and ±8-kV ESD protection. Features 100W peak pulse power, 5.5A peak pulse current, and 11V minimum breakdown voltage. Designed for USB 2.0 and LVDS interfaces, this unidirectional device offers 200nA leakage current and operates from -40°C to 125°C. Packaged in a 6-pin SOT-23 for surface mounting, it is lead-free and RoHS compliant.
Texas Instruments TPD4E001QDBVRQ1 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 16V |
| Current Rating | 1nA |
| Depth | 1.75mm |
| Direction | Unidirectional |
| Interface | LVDS, USB, Ethernet |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E001QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
