
Automotive 4-channel ESD protection solution for SuperSpeed interfaces up to 5 Gbps. Features 0.5pF capacitance per channel, 6.4V minimum breakdown voltage, and 5.5V working voltage. Designed for unidirectional transient voltage suppression with a peak pulse current of 2.5A and peak pulse power of 40W. Suitable for LVDS, USB, Ethernet, and HDMI interfaces, operating from -40°C to 125°C. This surface mount component is AEC-Q101 qualified and RoHS compliant.
Texas Instruments TPD4E05U06QDQARQ1 technical specifications.
| Capacitance | 0.5pF |
| Direction | Unidirectional |
| Height | 550um |
| Interface | LVDS, USB, Ethernet, HDMI |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 40W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Thickness | 500um |
| Width | 1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E05U06QDQARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.