
Quad-channel, bidirectional transient voltage suppressor (TVS) for high-speed interfaces like LVDS and USB. Features a low 0.95pF capacitance per channel, 5.5V working voltage, and 7V minimum breakdown voltage. Offers 3A peak pulse current and 45W peak pulse power handling. Packaged in a compact 1.6mm x 1.2mm x 0.6mm SOT package for surface mounting, operating from -40°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments TPD4E1B06DRLR technical specifications.
| Capacitance | 0.95pF |
| Package/Case | SOT |
| Direction | Bidirectional |
| Height | 600um |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 550um |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E1B06DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
