
Texas Instruments TPD4E1U06DCKEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4E1U06DCKEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.