
4-channel ESD protection IC for SuperSpeed USB 3.0 (6 Gbps) interfaces. Features 0.8pF capacitance per channel, 8V clamping voltage, and 5A current rating. Designed for unidirectional signal paths with a 5.5V reverse standoff voltage and working voltage. Packaged in a 10-USON (2.5mm x 1.1mm x 0.5mm) SMD/SMT termination, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPD4EUSB30DQAR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SON |
| Clamping Voltage | 8V |
| Current Rating | 5A |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 45W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 500um |
| Width | 1.1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4EUSB30DQAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
