
4-channel unidirectional Transient Voltage Suppressor (TVS) diode for high-speed differential interfaces. Features 0.8pF capacitance per channel, 5.5V reverse standoff voltage, and 9V minimum breakdown voltage. Offers 25W peak pulse power and 2.5A peak pulse current. Operates from -40°C to 85°C in a compact SOT-23 package. Supports LVDS, USB, Ethernet, HDMI, PCIe, and SATA interfaces.
Texas Instruments TPD4S009DBVR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SOT-23 |
| Depth | 1.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.15mm |
| Interface | LVDS, USB, Ethernet, HDMI, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -300mV |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S009DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
