Texas Instruments TPD5S116EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, HDMI |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | TPD5A116 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD5S116EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.