
6-channel unidirectional transient voltage suppressor (TVS) array offering low 2pF capacitance for high-speed data interfaces. Features +/-15 kV ESD protection, a minimum breakdown voltage of 6V, and a maximum supply voltage of 5.5V. Encased in an 8-UQFN package with SMD/SMT termination, measuring 1.5mm x 1.5mm x 0.55mm. Operates across a temperature range of -40°C to 85°C with a low leakage current of 1nA. This RoHS compliant component is suitable for USB interfaces and includes power line protection.
Texas Instruments TPD6E004RSER technical specifications.
| Capacitance | 2pF |
| Package/Case | QFN |
| Depth | 1.5mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 550um |
| Weight | 0.000187oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD6E004RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
