
This single output motor driver from Texas Instruments operates over a temperature range of -40°C to 125°C. It is available in a surface mount package. The device is not RoHS compliant. The motor driver is designed for leaded applications.
Texas Instruments TPIC0108BDWPR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC0108BDWPR to view detailed technical specifications.
No datasheet is available for this part.