
Texas Instruments TPIC1502DW technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 98pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.86W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPIC1502DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
