Texas Instruments TPIC2701MJB technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Pin Count | 24 |
| Number of Elements | 7 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPIC2701MJB to view detailed technical specifications.
No datasheet is available for this part.