Texas Instruments TPIC5424LDW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013AC |
| Pin Count | 20 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPIC5424LDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.