
8-bit D-type bus interface flip-flop, featuring positive edge clock triggering and open-drain outputs. This single-element logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It supports a maximum output current of 500mA and an output voltage of up to 50V. The component is housed in a 20-pin SOIC surface-mount package, offering a propagation delay of 150ns.
Texas Instruments TPIC6B273DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 150ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B273DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
