
8-bit D-Type bus interface flip-flop with positive edge clock triggering and open-drain outputs. Features 150mA output current capability, 50V output voltage, and a 5V operating supply voltage range of 4.5V to 5.5V. This CMOS logic IC offers 150ns propagation and turn-on delay times, operating from -40°C to 125°C. Packaged in a 20-pin PDIP for through-hole mounting, it is RoHS compliant.
Texas Instruments TPIC6B273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Height | 4.57mm |
| High Level Output Current | -1uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Supply Current | 150uA |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 150ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
