
8-bit serial-in/serial-out or parallel-out shift register, featuring CMOS technology and a unidirectional data flow. This integrated circuit offers 8 outputs with a maximum output current of 100mA and an output voltage of 33V. Operating within a 4.5V to 5.5V supply range, it boasts a low drain-to-source resistance of 7mR and a propagation delay of 80ns. Designed for through-hole mounting in a 16-pin PDIP package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPIC6C595N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Drain to Source Resistance | 7mR |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 33V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
