
Automotive 8-bit shift register, surface mount, SOIC package, operating from 4.5V to 5.5V with a nominal 5V supply. Features 8 parallel outputs capable of 33V, a unidirectional data flow, and 8 bits of shift register logic. Offers a propagation delay of 15ns and a turn-on delay time of 80ns, with an operating temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is designed for automotive applications.
Texas Instruments TPIC6C596D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 33V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 80ns |
| Weight | 0.005235oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C596D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
