
Texas Instruments TPIC74100EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPIC74100EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
