The TPL5010QDDCTQ1 is a single-channel timer IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a 6-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It is rated for automotive temperature grade and is suitable for use in various timing and oscillation applications.
Texas Instruments TPL5010QDDCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPL5010QDDCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.