
The TPM0115DR is a 2-phase DC/DC controller from Texas Instruments. It operates from a 12.6V supply and regulates an output voltage of 2.5V with a maximum current of 500mA and power of 400mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The TPM0115DR is a lead-free device and does not have a clock sync function.
Sign in to ask questions about the Texas Instruments TPPM0115DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPPM0115DR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12.6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Power | 400mW |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPPM0115DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
