Automotive smart high-side switch, 1-channel, 40V, 8mΩ RDS(on). Features selectable current limit and AEC-Q100 qualification. Operates from 8V to 18V supply, with a nominal 13.5V. Packaged in a 16-HTSSOP (R-PDSO-G16) with a temperature range of -40°C to 125°C. This interface IC functions as a buffer or inverter-based peripheral driver.
Texas Instruments TPS1HA08BQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS1HA08BQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.