
The TPS1HA08DQPWPRQ1 is an automotive-grade buffer driver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 16-pin TSSOP package. The device is designed to handle supply voltages between 8V and 28V. It features a single function and one channel, with a terminal position of dual. The TPS1HA08DQPWPRQ1 is compliant with AEC-Q100 screening level.
Texas Instruments TPS1HA08DQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS1HA08DQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.