
0.66A, 2.7-5.5V single hot-swap IC hi-side MOSFET, fault report, active-high enable 8-SOIC -40 to 85
Texas Instruments TPS2031D technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Voltage | 5.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2031D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
