
Texas Instruments TPS2048D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TPS2048 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2048D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.