
USB Power Switch Dual 5.5V 0.75A to 1.25A 8-Pin VSON EP T/R
Texas Instruments TPS2052BDRBT technical specifications.
| Package/Case | SON |
| Current | 500mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Voltage | 5.5V |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052BDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
