
Quad USB power switch IC, featuring four independent 5.5V, 0.75A to 1.25A switchable outputs. This integrated circuit offers a low 70mR on-state resistance and operates across a wide temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC (D) case, this RoHS compliant component is supplied in a tube.
Texas Instruments TPS2054BD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 70mR |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2054BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
