
Four-channel USB power switch with 0.5A current limit per channel. Operates from a 2.7V to 5.5V input voltage range. Features 70mΩ on-state resistance and active-high enable control. Packaged in a 16-SOIC (D) for tape and reel distribution. Suitable for operation across a -40°C to 85°C temperature range. RoHS compliant.
Texas Instruments TPS2054BDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 70mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2054BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
