
The TPS2060DGN is a dual power switch from Texas Instruments, packaged in an MSOP-8 surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 1.37W and features an on-state resistance of 70mΩ. It is designed for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TPS2060DGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6V |
| Max Power Dissipation | 1.37W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Current | 1.5A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2060DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
