
1A USB power switch with active-low enable and output discharge. Features over-temperature and reverse current fault protection. Operates from a 4.5V to 5.5V supply voltage with a maximum output current of 1A. Surface mountable in an 8-pin MSOP package, offering 86mR on-state resistance. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS2061CDGN technical specifications.
| Package/Case | MSOP |
| Current | 1A |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 86mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.000861oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2061CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
