
Dual channel power distribution switch IC, featuring 4.5V to 5.5V input voltage range and 1A maximum output current per channel. Offers active-low enable control and integrated fault reporting for over-temperature and reverse current conditions. Includes output discharge functionality for safe power-down. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS2062CDR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2062CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
