
Texas Instruments TPS2062CDRBT-2 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 73mR |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2062C-2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2062CDRBT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
