
Dual USB power switch IC, featuring two independent 1.5A switches with a low 70mR on-state resistance. Operates from a 2.7V to 5.5V input voltage range, with a maximum supply voltage of 5.5V. Designed for a wide temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied in a tube of 75 units.
Texas Instruments TPS2062D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 586mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2062D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
