
Dual 1A power-distribution switch with two active-low, current-limited outputs. Features a maximum supply voltage of 5.5V and a minimum of 4.5V, operating across a temperature range of -40°C to 85°C. This surface mount component is housed in an 8-pin HVSSOP package and is RoHS compliant.
Texas Instruments TPS2062DGN technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2062DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
