
Texas Instruments TPS2065CDBVEVM-636 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065CDBVEVM-636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
