
Texas Instruments TPS2065CDGN technical specifications.
| Package/Case | HTSSOP EP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 86mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.55A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2065CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.