
1.5A USB power switch, featuring an active-high enable. Operates from a 4.5V to 5.5V supply voltage range, with a maximum output current of 1.5A. This surface mount component offers a low on-state resistance of 69mR. Housed in an 8-pin MSOP package, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments TPS2069CDGN-2 technical specifications.
| Package/Case | MSOP |
| Current | 1.5A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 69mR |
| Output Current | 1.5A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Weight | 0.000861oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2069CDGN-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
