
Texas Instruments TPS2070DAP technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Outputs | 4 |
| On-State Resistance | 107mR |
| Operating Supply Current | 185uA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2070 |
| Thickness | 1.15mm |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2070DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
