
Power controller IC for bus/self-powered hubs, featuring 8 active-high power switches with back-powering mode indication. Includes a 5V LDO control and a 3.3V LDO. Operates from a 4.5V to 5.5V supply voltage, delivering up to 500mA per output. Packaged in a 32-HTSSOP, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS2071DAP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 185uA |
| Output Current | 500mA |
| Output Voltage | 2.4V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2071 |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2071DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
