
Four-channel load switch IC featuring active-high enables, operating from a 2.7V to 5.5V supply. Delivers up to 500mA output current per channel with a low 80mΩ on-state resistance. Maximum power dissipation is 1.12W, and quiescent current is 85µA. Packaged in a 16-SOIC with SMD/SMT termination, this lead-free component operates between 0°C and 85°C.
Texas Instruments TPS2085D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.123W |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 80mR |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2085D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
