Texas Instruments TPS2086DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Min Current Limit | 700mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 85uA |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2086 |
| Supply Current | 85uA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2086DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.