
Dual-channel load switch IC featuring 2.7V to 5.5V input voltage range and 250mA maximum output current per channel. Offers 80mΩ on-state resistance and active low enables for interface control. Includes over-temperature fault protection and operates within a 0°C to 85°C temperature range. Packaged in an 8-SOIC SMD/SMT format, this lead-free component is RoHS compliant.
Texas Instruments TPS2092D technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 725mW |
| Max Supply Current | 85uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Output Current | 250mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2092D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
