
Dual-channel load switch IC featuring a 2.7V to 5.5V operating supply range and 250mA maximum output current per channel. This interface IC offers active low enables for precise control and includes over-temperature fault protection. Designed for high-side output configuration, it operates within a 0°C to 85°C temperature range and boasts a low quiescent current of 85µA. Packaged in an 8-SOIC (D) format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS2092DR technical specifications.
| Package/Case | D |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2092DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
