
Texas Instruments TPS2095DR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2095DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
