
Texas Instruments TPS2101DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 309mW |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 309mW |
| Propagation Delay | 370000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 370000ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2101DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
