
Texas Instruments TPS2102D technical specifications.
| Package/Case | D |
| Current - Output 2 | 100mA |
| FET Type | N and P-Channel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 309mW |
| Max Supply Current | 14uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 500mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2102D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
