The TPS2102DR is a dual input power multiplexer from Texas Instruments. It operates over a temperature range of -40 to 70 degrees Celsius and has a maximum supply current of 14 microamps. The device has a maximum power dissipation of 568 milliwatts and a switch on resistance of 0.25 ohms. The TPS2102DR is available in an SOIC-8 package.
Texas Instruments TPS2102DR technical specifications.
| Number of Inputs | 2 |
| Input Voltage Range | 2.7 to 4V |
| Number of Outputs | 1 |
| Maximum Output Current | 0.5|0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Switch On Resistance | 0.25|1.3Ohm |
| Maximum Supply Current | 0.014(Typ)mA |
| Maximum Power Dissipation | 568mW |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
Download the complete datasheet for Texas Instruments TPS2102DR to view detailed technical specifications.
No datasheet is available for this part.