
Texas Instruments TPS2103D technical specifications.
| Package/Case | SOIC |
| FET Type | N and P-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 14uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2103D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
