
Texas Instruments TPS2110APWR technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 120mR |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 500us |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2110APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
